Part Details for M28840/603DA by Glenair Inc
Overview of M28840/603DA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/603DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3536
|
Newark | Connector |Glenair M28840/603DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$781.8700 / $2,885.0900 | Buy Now |
DISTI #
3937-M28840/603DA-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$4,324.9800 | Buy Now |
DISTI #
M28840/603DA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Steel Cadmium Black Steel Cadmium Black - Bulk (Alt: M28840/603DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
654-M28840603DA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL RoHS: Not Compliant | 0 |
|
$1,624.4600 | Order Now |
DISTI #
77976148
|
Verical | EMI/RFI Environmental Backshell 180° Cadmium 13 Shell Size Black Steel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$549.4615 / $1,707.7692 | Buy Now |
DISTI #
71035264
|
Verical | EMI/RFI Environmental Backshell 180° Cadmium 13 Shell Size Black Steel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,707.7692 / $2,739.8718 | Buy Now |
DISTI #
GLEM28840/603DA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$791.7630 / $3,550.8738 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 35 |
|
$2,049.3200 / $3,287.8500 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 35 |
|
$3,037.4000 / $5,057.9200 | Buy Now |