Part Details for M28840/24AA by Amphenol PCD
Overview of M28840/24AA by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1524A-A | Analog Devices | LTC5588-1 - 6GHz Ultrahigh OIP | |
DC1624A-A | Analog Devices | LTC4225-1 Dual Ideal Diode & D | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot |
Price & Stock for M28840/24AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2853
|
Newark | Mounting Gasket, Rubber, Size 11, Product Range:M28840 Series, For Use With:Amphenol M28840 Series Ship Board Circular Connectors, Cable Diameter Max:0.766", Seal Material:Fvmq (Fluorosilicone Rubber) Rohs Compliant: Yes |Amphenol Pcd M28840/24AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5100 / $109.6300 | Buy Now |
DISTI #
623-M28840/24AA-ND
|
DigiKey | B/S, MOUNTING GASKET, SIZE 11, F Min Qty: 25 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3396 | Buy Now |
DISTI #
74392922
|
RS | B-S, Mounting Gasket, Size 11, Flr Silicone | Amphenol Pcd M28840/24AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1800 | RFQ |