Part Details for M28840/1HW by Amphenol PCD
Overview of M28840/1HW by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/1HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2140
|
Newark | Backshell, Straight, Size 29, Alum, For Use With:Amphenol M28840 Series Ship Board Circular Connectors, Connector Shell Size:29, Product Range:M28840 Series, Cable Diameter Max:1.081", Strain Relief Material:Aluminum Rohs Compliant: No |Amphenol Pcd M28840/1HW RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.7700 / $137.1700 | Buy Now |
DISTI #
3937-M28840/1HW-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ29 Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$192.2400 | Buy Now |
DISTI #
623-M28840/1HW-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ29 Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.5344 | Buy Now |
DISTI #
74389515
|
RS | B-S, Strain Relief , Str, Size 29, Cadmium | Amphenol Pcd M28840/1HW RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0600 / $111.6400 | RFQ |
DISTI #
PCMM28840/1HW
|
Heilind Electronics | CIRCULAR MIL SPEC CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM28840/1HW
|
Interstate Connecting Components | CIRCULAR MIL SPEC CONNECTOR | 0 |
|
Buy Now |