M28840/17BC1P5
Description: MIL Series Connector,

Overview of M28840/17BC1P5 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M28840/17BC1P5 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 30AJ6164
Newark M28840/17Bc1P5 |Glenair M28840/17BC1P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3,323.8500
  • 2 $2,994.5200
$2,994.5200 / $3,323.8500 Buy Now
DISTI # 3937-M28840/17BC1P5-ND
DigiKey SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $6,444.1500
$6,444.1500 Buy Now
DISTI # M28840/17BC1P5
Avnet Americas MIL-C-28840 SHIP BOARD CRIMP THREADED CONNECTOR - Bulk (Alt: M28840/17BC1P5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-M28840/17BC1P5
Mouser Electronics Circular MIL Spec Connector SHELL SZ 15 CLASS DS PLG CON W/STRAIN RLF 0
  • 10 $1,932.7100
$1,932.7100 Order Now
DISTI # GLNM28840/17BC1P5
Heilind Electronics MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and Americas - 2 in Stock
  • 1 $1,125.6533
  • 5 $1,125.6533
  • 10 $1,125.6533
  • 25 $2,491.2363
  • 50 $1,656.2614
$1,125.6533 / $2,491.2363 Buy Now
DISTI # GLNM28840/17BC1P5
Interstate Connecting Components MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and 7
  • 1 $1,157.8168
  • 5 $1,157.8168
  • 10 $1,157.8168
  • 25 $2,523.4000
  • 50 $1,688.4248
$1,157.8168 / $2,523.4000 Buy Now

CAD Models for M28840/17BC1P5 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28840/17BC1P5 by Glenair Inc

M28840/17BC1P5
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-28840
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
SAE-AS39029/83-450
Contact Quantities
21
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
62
Other Description
PLUG CONNECTOR WITH STRAIN RELIEF
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
5
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
15-1
Want to compare parts?
  1. M28840/17BC1P5
    Glenair Inc
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28840/17BC1P5 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28840/17BC1P5 by Glenair Inc

Select Manufacturer
Which Manufacturer of M28840/17BC1P5 would you like to use for your alert(s)?
  • Please alert me when M28840/17BC1P5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28840/17BC1P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28840/17BC1P5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28840/17BC1P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28840/17BC1P5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28840/17BC1P5 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: