Part Details for M28840/13HCS by Amphenol Corporation
Overview of M28840/13HCS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/13HCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M2884013HCS
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Dust Cap ReceptacleSize 29Z Ni | 0 |
|
$147.9400 / $150.1800 | Order Now |
Part Details for M28840/13HCS
M28840/13HCS CAD Models
M28840/13HCS Part Data Attributes
|
M28840/13HCS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M28840/13HCS
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 29 |