Part Details for M28840/13AAW by Glenair Inc
Overview of M28840/13AAW by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/13AAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3438
|
Newark | Connector |Glenair M28840/13AAW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$54.5000 / $201.1300 | Buy Now |
DISTI #
M28840/13AAW
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: M28840/13AAW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
654-M2884013AAW
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE COVER CHAIN W/FASTNER RoHS: Not Compliant | 0 |
|
$51.1600 / $198.6700 | Order Now |
DISTI #
GLEM28840/13AAW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 7 in Stock |
|
$39.9938 / $100.4870 | Buy Now |
DISTI #
77971262
|
Verical | Connector Accessories Cover Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$38.3077 / $82.3077 | Buy Now |
DISTI #
71035140
|
Verical | Connector Accessories Cover Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$82.3077 / $191.0000 | Buy Now |
DISTI #
M28840/13AAW
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE COVER CHAIN W/FASTNER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$77.8200 / $140.8300 | Buy Now |
DISTI #
GLEM28840/13AAW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 21 |
|
$39.9938 / $100.4870 | Buy Now |
|
Powell Electronics | M28840 - PROTECTIVE COVERS Min Qty: 1 | 46 |
|
$142.8600 / $229.2000 | Buy Now |
|
JRH Electronics | n/a | 57 |
|
$211.7690 / $352.6200 | Buy Now |