Part Details for M28776/6-006M by TE Connectivity
Overview of M28776/6-006M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 6A/10A Power Module Evaluation Board | |
UPD70F4006M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4006M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for M28776/6-006M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617110-4
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole - Bulk (Alt: 1617110-4) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$81.4240 / $149.1872 | Buy Now |
|
Onlinecomponents.com | JMGAT-26M = M28776/6-006M RoHS: Compliant | Alternative Product Available |
|
$149.1000 / $291.4700 | Buy Now |
|
Master Electronics | JMGAT-26M = M28776/6-006M RoHS: Compliant | Alternative Product Available |
|
$149.1000 / $291.4700 | Buy Now |
Part Details for M28776/6-006M
M28776/6-006M CAD Models
M28776/6-006M Part Data Attributes
|
M28776/6-006M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/6-006M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450.5mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Body Breadth | 8.51 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 11.05 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 11.05mm x 8.51mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |