Part Details for M28776/5-036P by TE Connectivity
Overview of M28776/5-036P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/5-036P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$149.1700 / $277.7200 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$149.1700 / $277.7200 | Buy Now |
Part Details for M28776/5-036P
M28776/5-036P CAD Models
M28776/5-036P Part Data Attributes
|
M28776/5-036P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/5-036P
TE Connectivity
E-M RELAY,1 FORM C,SPDT-CO,BBM,DC,RANDOM,AC/DC,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 9.4mm x 10.1mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.008999237998475998 inch | |
Termination Type | SOLDER/QUICK CONNECT |