Part Details for M28748/5-E0001A by Amphenol Positronic
Overview of M28748/5-E0001A by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28748/5-E0001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-M28748/5-E0001A
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$177.1100 | Order Now |
DISTI #
POSM28748/5-E0001A
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
M28748/5-E0001A
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 111 In Stock |
|
$163.1300 | Buy Now |
DISTI #
POSM28748/5-E0001A
|
Interstate Connecting Components | 0 |
|
Buy Now |