Part Details for M28748/3-C00F1A by Amphenol Positronic
Overview of M28748/3-C00F1A by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28748/3-C00F1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1218
|
Newark | M28748/3-C00F1A |Positronic M28748/3-C00F1A Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6600 / $247.2400 | Buy Now |
DISTI #
276-M28748/3-C00F1A
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$129.2400 / $159.6200 | Order Now |
DISTI #
POSM28748/3-C00F1A
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSM28748/3-C00F1A
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M28748/3-C00F1A
M28748/3-C00F1A CAD Models
M28748/3-C00F1A Part Data Attributes:
|
M28748/3-C00F1A
Amphenol Positronic
Buy Now
|
Compare Parts:
M28748/3-C00F1A
Amphenol Positronic
Rack and Panel Connector, 14 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-28748 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |