Part Details for M28256-20WKA1 by STMicroelectronics
Overview of M28256-20WKA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28256-20WKA1
M28256-20WKA1 CAD Models
M28256-20WKA1 Part Data Attributes
|
M28256-20WKA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28256-20WKA1
STMicroelectronics
32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.455 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M28256-20WKA1
This table gives cross-reference parts and alternative options found for M28256-20WKA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28256-20WKA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C64-150DCB | UVPROM, 8KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | M28256-20WKA1 vs AM27C64-150DCB |
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | M28256-20WKA1 vs AT27LV256R-30JI |
MX27C1024MC-55 | OTP ROM, 64KX16, 55ns, CMOS, PDSO40, 0.450 INCH, PLASTIC, MO-099, SOP-40 | Macronix International Co Ltd | M28256-20WKA1 vs MX27C1024MC-55 |
WS57C256F-70T | 32KX8 UVPROM, 70ns, CDIP28, 0.300 INCH, CERDIP-28 | STMicroelectronics | M28256-20WKA1 vs WS57C256F-70T |
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M28256-20WKA1 vs M27C405-150B1 |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | M28256-20WKA1 vs AM28F010-70EI |
EN29LV160AT-70UI | Flash, 1MX16, 70ns, PDSO44, SOP-44 | Elite Semiconductor Memory Technology Inc | M28256-20WKA1 vs EN29LV160AT-70UI |
LH530800A-YD-50 | MASK ROM, 128KX8, 50ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sharp Corp | M28256-20WKA1 vs LH530800A-YD-50 |
AM27C64-150PC | OTP ROM, 8KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | M28256-20WKA1 vs AM27C64-150PC |
LH28F032SUTD-10 | Flash, 4MX8, 150ns, PDSO56, TSOP1-56 | Sharp Corp | M28256-20WKA1 vs LH28F032SUTD-10 |