Part Details for M281 by Solid State Optronics Inc
Overview of M281 by Solid State Optronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM28100TTI5SL | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray | |
HM28100TTI5SEZ | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
HM28100TTI5SE | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Part Details for M281
M281 CAD Models
M281 Part Data Attributes
|
M281
Solid State Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
M281
Solid State Optronics Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE OPTRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | BI-DIRECTIONAL, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |