Part Details for M27V256-120B1 by STMicroelectronics
Overview of M27V256-120B1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27V256-120B1
M27V256-120B1 CAD Models
M27V256-120B1 Part Data Attributes
|
M27V256-120B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V256-120B1
STMicroelectronics
32KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27V256-120B1
This table gives cross-reference parts and alternative options found for M27V256-120B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V256-120B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M87C257-60F3 | 32KX8 UVPROM, 60ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | M27V256-120B1 vs M87C257-60F3 |
M87C257-80F1X | 32KX8 UVPROM, 80ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | M27V256-120B1 vs M87C257-80F1X |
DM28HC256H-120/B | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 | LSI Corporation | M27V256-120B1 vs DM28HC256H-120/B |
AT27C256R-17LC | UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | M27V256-120B1 vs AT27C256R-17LC |
M87C257-60XF6 | 32KX8 UVPROM, 60ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | M27V256-120B1 vs M87C257-60XF6 |
M87C257-45F1X | 32KX8 UVPROM, 45ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | M27V256-120B1 vs M87C257-45F1X |
M87C257-70XF6 | 32KX8 UVPROM, 70ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | M27V256-120B1 vs M87C257-70XF6 |
AS27C256A-90JI | UVPROM, 32KX8, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | M27V256-120B1 vs AS27C256A-90JI |
M87C257-12F6X | 32KX8 UVPROM, 120ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | M27V256-120B1 vs M87C257-12F6X |
M27C256B-25C1X | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27V256-120B1 vs M27C256B-25C1X |