Part Details for M27C801-100K1 by STMicroelectronics
Results Overview of M27C801-100K1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C801-100K1 Information
M27C801-100K1 by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M27C801-100K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OTP ROM, 1MX8, 100NS, CMOS, PQCC32 | 25 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for M27C801-100K1
M27C801-100K1 CAD Models
M27C801-100K1 Part Data Attributes
|
M27C801-100K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C801-100K1
STMicroelectronics
1MX8 OTPROM, 100ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C801-100K1
This table gives cross-reference parts and alternative options found for M27C801-100K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C801-100K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C080-10JI | Atmel Corporation | Check for Price | OTP ROM, 1MX8, 100ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | M27C801-100K1 vs AT27C080-10JI |
AT49LL080-33JC | Atmel Corporation | Check for Price | Flash, 8MX1, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | M27C801-100K1 vs AT49LL080-33JC |
MX27C8000QC-12 | Macronix International Co Ltd | Check for Price | OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | M27C801-100K1 vs MX27C8000QC-12 |
M27V801-200K1TR | STMicroelectronics | Check for Price | 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | M27C801-100K1 vs M27V801-200K1TR |
M27V801-120K6 | STMicroelectronics | Check for Price | 1MX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | M27C801-100K1 vs M27V801-120K6 |
AM27C080-120JI | AMD | Check for Price | OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | M27C801-100K1 vs AM27C080-120JI |
M27C801-200K6X | STMicroelectronics | Check for Price | 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | M27C801-100K1 vs M27C801-200K6X |
M27C801-150K6 | STMicroelectronics | Check for Price | 1MX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M27C801-100K1 vs M27C801-150K6 |
M27C801-90K1 | STMicroelectronics | Check for Price | 1MX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | M27C801-100K1 vs M27C801-90K1 |
AM27C080-200JI | AMD | Check for Price | OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | M27C801-100K1 vs AM27C080-200JI |
M27C801-100K1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M27C801-100K1 is 4.75V to 5.25V.
-
The M27C801-100K1 has an internal power-on reset circuit that holds the device in reset until VCC reaches a minimum of 3.5V. No external reset circuitry is required.
-
The maximum clock frequency for the M27C801-100K1 is 100 MHz.
-
The M27C801-100K1 can be programmed using a variety of programming algorithms and tools, including STMicroelectronics' own programming software and hardware.
-
The M27C801-100K1 has a minimum data retention period of 10 years at 25°C, and 5 years at 55°C.