Part Details for M27C801-100B1TR by STMicroelectronics
Overview of M27C801-100B1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for M27C801-100B1TR
M27C801-100B1TR CAD Models
M27C801-100B1TR Part Data Attributes
|
M27C801-100B1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C801-100B1TR
STMicroelectronics
1MX8 OTPROM, 100ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.035 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C801-100B1TR
This table gives cross-reference parts and alternative options found for M27C801-100B1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C801-100B1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C801-45B1 | 1MX8 OTPROM, 45ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27C801-45B1 |
M27C801-80B6X | 1MX8 OTPROM, 80ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27C801-80B6X |
M27V801-120F6 | 1MX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27V801-120F6 |
LC378100PP-10 | MASK ROM, 1MX8, 100ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | SANYO Electric Co Ltd | M27C801-100B1TR vs LC378100PP-10 |
M27C801-200F1 | 1MX8 UVPROM, 200ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27C801-200F1 |
M27C801-55B6 | 1MX8 OTPROM, 55ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27C801-55B6 |
M27C801-60B1X | 1MX8 OTPROM, 60ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27C801-60B1X |
HN62328BP-20 | 1MX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | M27C801-100B1TR vs HN62328BP-20 |
M27C801-60B6TR | 1MX8 OTPROM, 60ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | M27C801-100B1TR vs M27C801-60B6TR |
MSM538031E-XXRS | MASK ROM, 1MX8, 150ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM, PLASTIC, DIP-32 | OKI Electric Industry Co Ltd | M27C801-100B1TR vs MSM538031E-XXRS |