Part Details for M27C512-70N3X by STMicroelectronics
Results Overview of M27C512-70N3X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C512-70N3X Information
M27C512-70N3X by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M27C512-70N3X
M27C512-70N3X CAD Models
M27C512-70N3X Part Data Attributes
|
M27C512-70N3X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-70N3X
STMicroelectronics
64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for M27C512-70N3X
This table gives cross-reference parts and alternative options found for M27C512-70N3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-70N3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C512R-70TJ | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | M27C512-70N3X vs AT27C512R-70TJ |
AT27C520-70TC | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | M27C512-70N3X vs AT27C520-70TC |
AT27I512R-70TI | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | M27C512-70N3X vs AT27I512R-70TI |
AT27I512R-70TI | Microchip Technology Inc | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PDSO28 | M27C512-70N3X vs AT27I512R-70TI |
M27C512-70XN1X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | M27C512-70N3X vs M27C512-70XN1X |
FM27C512T70L | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP1-28 | M27C512-70N3X vs FM27C512T70L |
M27C512-70XN6X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | M27C512-70N3X vs M27C512-70XN6X |
M27C512-70N1X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | M27C512-70N3X vs M27C512-70N1X |
M27C512-70N6X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | M27C512-70N3X vs M27C512-70N6X |
M27C512-70XN3X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | M27C512-70N3X vs M27C512-70XN3X |