Part Details for M27C2001-15F1TR by STMicroelectronics
Results Overview of M27C2001-15F1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C2001-15F1TR Information
M27C2001-15F1TR by STMicroelectronics is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M27C2001-15F1TR
M27C2001-15F1TR CAD Models
M27C2001-15F1TR Part Data Attributes
|
M27C2001-15F1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-15F1TR
STMicroelectronics
256KX8 UVPROM, 150ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 41.885 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C2001-15F1TR
This table gives cross-reference parts and alternative options found for M27C2001-15F1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-15F1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C2001-15F6X | STMicroelectronics | Check for Price | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | M27C2001-15F1TR vs M27C2001-15F6X |
TMS27C020-15JE4 | Texas Instruments | Check for Price | 256KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | M27C2001-15F1TR vs TMS27C020-15JE4 |
5962-9091203MXA | QP Semiconductor | Check for Price | UVPROM, 256KX8, 150ns, CMOS, CDIP32 | M27C2001-15F1TR vs 5962-9091203MXA |
AT27C020-15DM/883 | Teledyne e2v | Check for Price | Memory IC | M27C2001-15F1TR vs AT27C020-15DM/883 |
M27C2001-25XF6X | STMicroelectronics | Check for Price | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | M27C2001-15F1TR vs M27C2001-25XF6X |
M27C2001-20F1X | STMicroelectronics | Check for Price | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | M27C2001-15F1TR vs M27C2001-20F1X |
MX27C2000DC-15 | Macronix International Co Ltd | Check for Price | UVPROM, 256KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | M27C2001-15F1TR vs MX27C2000DC-15 |