Part Details for M27C2001-10B1TR by STMicroelectronics
Overview of M27C2001-10B1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27C2001-10B1TR
M27C2001-10B1TR CAD Models
M27C2001-10B1TR Part Data Attributes:
|
M27C2001-10B1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-10B1TR
STMicroelectronics
256KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C2001-10B1TR
This table gives cross-reference parts and alternative options found for M27C2001-10B1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-10B1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C020-105PC | OTP ROM, 256KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-10B1TR vs AM27C020-105PC |
M27C2001-10XB6TR | 256KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-10B1TR vs M27C2001-10XB6TR |
AM27X020-100PC | OTP ROM, 256KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-10B1TR vs AM27X020-100PC |
AM27X020-105PC | OTP ROM, 256KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-10B1TR vs AM27X020-105PC |
MSM27C201ZB-NRS | OTP ROM, 256KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 | OKI Electric Industry Co Ltd | M27C2001-10B1TR vs MSM27C201ZB-NRS |
AM27X020-105PI | OTP ROM, 256KX8, 100ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-10B1TR vs AM27X020-105PI |
M27C2001-10B1X | 256KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-10B1TR vs M27C2001-10B1X |
M27C2001-10XB6X | 256KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-10B1TR vs M27C2001-10XB6X |
MX27C2000APC-10 | OTP ROM, 256KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | M27C2001-10B1TR vs MX27C2000APC-10 |
M27C2001-10B6X | 256KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-10B1TR vs M27C2001-10B6X |