Part Details for M27C2001-10B1 by STMicroelectronics
Overview of M27C2001-10B1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Price & Stock for M27C2001-10B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24C64-FMC6TG
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 100ns 32-Pin PDIP Tube - Tape and Reel (Alt: M24C64-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1456 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
DISTI #
M24C64-FMC6TG
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 100ns 32-Pin PDIP Tube - Tape and Reel (Alt: M24C64-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1456 | Buy Now |
DISTI #
M24C64-FMC6TG
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 100ns 32-Pin PDIP Tube - Tape and Reel (Alt: M24C64-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1456 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
|
Chip1Cloud | IC OTP 2MBIT 100NS 32DIP | 7500 |
|
RFQ |
Part Details for M27C2001-10B1
M27C2001-10B1 CAD Models
M27C2001-10B1 Part Data Attributes:
|
M27C2001-10B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-10B1
STMicroelectronics
256KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |