Part Details for M27C160-100F6 by STMicroelectronics
Overview of M27C160-100F6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for M27C160-100F6
M27C160-100F6 CAD Models
M27C160-100F6 Part Data Attributes:
|
M27C160-100F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C160-100F6
STMicroelectronics
1MX16 UVPROM, 100ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T42 | |
JESD-609 Code | e3 | |
Length | 54.635 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C160-100F6
This table gives cross-reference parts and alternative options found for M27C160-100F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C160-100F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C160-50B1 | 1MX16 OTPROM, 50ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | STMicroelectronics | M27C160-100F6 vs M27C160-50B1 |
MR27V1652E-XXRA | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | M27C160-100F6 vs MR27V1652E-XXRA |
M27C160-120XF6 | 1MX16 UVPROM, 120ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | M27C160-100F6 vs M27C160-120XF6 |
KM23C16000A-12 | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | M27C160-100F6 vs KM23C16000A-12 |
HN624416P-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | M27C160-100F6 vs HN624416P-10 |
MX29F1615PC-10 | Flash, 1MX16, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | M27C160-100F6 vs MX29F1615PC-10 |
M27V160-100XS6 | 1MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | M27C160-100F6 vs M27V160-100XS6 |
M27C160-90XS6 | 1MX16 OTPROM, 90ns, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 | STMicroelectronics | M27C160-100F6 vs M27C160-90XS6 |
M27V160-120B6 | 1MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27C160-100F6 vs M27V160-120B6 |
HN624017P-17 | 2MX8 MASK PROM, 170ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | M27C160-100F6 vs HN624017P-17 |