Part Details for M27C1001-70C1 by STMicroelectronics
Overview of M27C1001-70C1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for M27C1001-70C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EPROM OTP - 1M-bit (128K x 8) - 70ns - 32-Pin PLCC - Tube |
57942 In Stock |
|
$2.1000 / $16.5500 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 153 |
|
$2.0378 / $4.7025 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 102 |
|
$2.3000 / $3.4500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 80 |
|
$2.8999 / $4.7025 | Buy Now |
|
NexGen Digital | 174 |
|
RFQ | ||
|
Chip1Cloud | IC OTP 1MBIT 70NS 32PLCC | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 81 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for M27C1001-70C1
M27C1001-70C1 CAD Models
M27C1001-70C1 Part Data Attributes:
|
M27C1001-70C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-70C1
STMicroelectronics
128KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C1001-70C1
This table gives cross-reference parts and alternative options found for M27C1001-70C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-70C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C1001-70C1 vs AM27C010-70JC |
M27C1001-70C1TR | 128KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M27C1001-70C1 vs M27C1001-70C1TR |
M27C1001-70XC1 | 128KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M27C1001-70C1 vs M27C1001-70XC1 |
MX27C1000QC-70 | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M27C1001-70C1 vs MX27C1000QC-70 |