Memory
M27C1001-45XL3
STMicroelectronics
Description: 128KX8 UVPROM, 45ns, CQCC32, CERAMIC, LCC-32

Overview of M27C1001-45XL3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for M27C1001-45XL3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C1001-45XL3 by STMicroelectronics

M27C1001-45XL3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e4
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.28 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. M27C1001-45XL3
    STMicroelectronics
    128KX8 UVPROM, 45ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for M27C1001-45XL3

This table gives cross-reference parts and alternative options found for M27C1001-45XL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-45XL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C1001-45L3TR 128KX8 UVPROM, 45ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics M27C1001-45XL3 vs M27C1001-45L3TR
M27C1001-45L3 128KX8 UVPROM, 45ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics M27C1001-45XL3 vs M27C1001-45L3
Part Number Description Manufacturer Compare
M27C1001-45L3TR 128KX8 UVPROM, 45ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics M27C1001-45XL3 vs M27C1001-45L3TR
M27C1001-45L3 128KX8 UVPROM, 45ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics M27C1001-45XL3 vs M27C1001-45L3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C1001-45XL3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C1001-45XL3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C1001-45XL3 would you like to use for your alert(s)?
  • Please alert me when M27C1001-45XL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C1001-45XL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C1001-45XL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C1001-45XL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C1001-45XL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C1001-45XL3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: