Part Details for M27C1001-20F1 by SGS Thomson
Overview of M27C1001-20F1 by SGS Thomson
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M27C1001-20F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
2303295
|
Jameco Electronics | UV EPROM 1MB (128Kx8) 200ns 5V DIP-32 Min Qty: 1 Container: Each | 655 |
|
$1.2500 / $1.6500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 5 |
|
$14.4952 / $16.3071 | Buy Now |