Part Details for M27C1001-12C1 by STMicroelectronics
Results Overview of M27C1001-12C1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C1001-12C1 Information
M27C1001-12C1 by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M27C1001-12C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 674 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | IC,EPROM,128KX8,CMOS,LDCC,32PIN,PLASTIC | 26 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | IC,EPROM,128KX8,CMOS,LDCC,32PIN,PLASTIC | 17 |
|
$2.0000 / $2.5000 | Buy Now |
|
NexGen Digital | 24 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
Part Details for M27C1001-12C1
M27C1001-12C1 CAD Models
M27C1001-12C1 Part Data Attributes
|
M27C1001-12C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-12C1
STMicroelectronics
128KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C1001-12C1
This table gives cross-reference parts and alternative options found for M27C1001-12C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-12C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM27C010V120 | Rochester Electronics LLC | Check for Price | OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | M27C1001-12C1 vs FM27C010V120 |
M27C1001-12C1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M27C1001-12C1 is 4.75V to 5.25V, with a typical voltage of 5V.
-
The M27C1001-12C1 requires a controlled power-up and power-down sequence to prevent latch-up and ensure proper operation. A slow ramp-up of the power supply voltage (typically 10ms) and a slow ramp-down (typically 10ms) are recommended.
-
The M27C1001-12C1 supports a maximum clock frequency of 12MHz, as indicated by the '-12' in the part number.
-
To ensure data retention during power-down or brownout conditions, the M27C1001-12C1 has a built-in power-down detection circuit that automatically puts the device into a low-power standby mode. Additionally, the device has a built-in voltage detector that prevents data corruption during power-down or brownout conditions.
-
The typical programming time for the M27C1001-12C1 is 10-30 seconds, depending on the programming algorithm and the number of bytes being programmed.