Part Details for M27C1001-12B1 by STMicroelectronics
Results Overview of M27C1001-12B1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C1001-12B1 Information
M27C1001-12B1 by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M27C1001-12B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EPROM,128KX8,CMOS,DIP,32PIN,PLASTIC | 16 |
|
$4.3934 / $5.9910 | Buy Now |
|
Quest Components | IC,EPROM,128KX8,CMOS,DIP,32PIN,PLASTIC | 8 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | IC,EPROM,128KX8,CMOS,DIP,32PIN,PLASTIC | 3 |
|
$14.7000 / $15.7500 | Buy Now |
Part Details for M27C1001-12B1
M27C1001-12B1 CAD Models
M27C1001-12B1 Part Data Attributes
|
M27C1001-12B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-12B1
STMicroelectronics
128KX8 OTPROM, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.035 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C1001-12B1
This table gives cross-reference parts and alternative options found for M27C1001-12B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-12B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C010-120PC | AMD | Check for Price | OTP ROM, 128KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | M27C1001-12B1 vs AM27C010-120PC |
M27C1001-12B1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M27C1001-12B1 is 4.75V to 5.25V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 4.5V to 5.5V for a short duration, but prolonged operation outside the recommended range may affect its performance and reliability.
-
When powering up the M27C1001-12B1, ensure that the VCC supply voltage is stable and within the recommended range before applying any input signals. During power-down, ensure that the VCC supply voltage is reduced to 0V before removing any input signals. A slow power-up and power-down sequence is recommended to prevent latch-up and ensure reliable operation.
-
The M27C1001-12B1 supports a maximum clock frequency of 12 MHz, as specified in the datasheet. However, the actual clock frequency may be limited by the system's noise margin, signal integrity, and other factors. It's essential to ensure that the clock signal meets the recommended specifications and is free from noise and jitter.
-
A reliable reset mechanism is crucial for the M27C1001-12B1. You can implement a reset circuit using an external resistor and capacitor connected to the RESET pin. The reset signal should be active low and have a duration of at least 10 ms to ensure that the device is properly reset. Additionally, ensure that the reset signal is synchronized with the clock signal to prevent spurious transitions.
-
The M27C1001-12B1 is a high-density device that can generate significant heat during operation. Ensure that the device is mounted on a suitable heat sink or PCB with adequate thermal dissipation. The maximum junction temperature (Tj) should not exceed 150°C, and the device should be operated within the recommended temperature range of 0°C to 70°C.