Part Details for M27C1001-10B1 by STMicroelectronics
Overview of M27C1001-10B1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for M27C1001-10B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4679
|
Newark | Eprom, 1Mbit, 100Ns, Dip-32, Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Ic Mounting:Through Hole, Operating Temperature Min:0°C, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics M27C1001-10B1 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2593 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, DIP | 28 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, DIP | 68 |
|
$5.1060 / $8.2800 | Buy Now |
DISTI #
SMC-M27C1001-10B1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100000 |
|
RFQ | |
|
Chip1Cloud | IC OTP 1MBIT 100NS 32DIP | 8000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for M27C1001-10B1
M27C1001-10B1 CAD Models
M27C1001-10B1 Part Data Attributes:
|
M27C1001-10B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-10B1
STMicroelectronics
128KX8 OTPROM, 100ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.035 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |