Part Details for M2716 by Intel Corporation
Overview of M2716 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2716
M2716 CAD Models
M2716 Part Data Attributes
|
M2716
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
M2716
Intel Corporation
UVPROM, 2KX8, 450ns, CMOS, PDIP24, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M2716
This table gives cross-reference parts and alternative options found for M2716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2716B-455DI | AMD | Check for Price | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | M2716 vs AM2716B-455DI |
AM2716B-455DC | AMD | Check for Price | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | M2716 vs AM2716B-455DC |
ET2716Q | Thales Group | Check for Price | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | M2716 vs ET2716Q |
M2716F1 | Atmel Corporation | Check for Price | UVPROM, 2KX8, 450ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | M2716 vs M2716F1 |
7802201JA | Rochester Electronics LLC | Check for Price | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | M2716 vs 7802201JA |
MD2716M/B | Intel Corporation | Check for Price | UVPROM, 2KX8, 450ns, MOS, CDIP24, | M2716 vs MD2716M/B |