Part Details for M27/370-39 by API Delevan
Results Overview of M27/370-39 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27/370-39 Information
M27/370-39 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for M27/370-39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-M27/370-39CT-ND
|
DigiKey | FIXED IND 1.5MH 340MA 3 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
377 In Stock |
|
$4.0875 / $7.0200 | Buy Now |
Part Details for M27/370-39
M27/370-39 CAD Models
M27/370-39 Part Data Attributes
|
M27/370-39
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M27/370-39
API Delevan
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core, SMD, 8632,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8632 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8632 | |
Construction | Epoxy Molded | |
Core Material | FERRITE | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.01 mm | |
Package Length | 21.845 mm | |
Package Style | SMT | |
Package Width | 8.125 mm | |
Packing Method | TR | |
Rated Current-Max | 0.34 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | REFERENCE STANDARD: MIL-PRF-27/370 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |