Part Details for M268-2BK by Hammond Manufacturing
Overview of M268-2BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-683 | Coilcraft Inc | Variable Inductor, 58uH Min, 78uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-682 | Coilcraft Inc | Variable Inductor, 6.1uH Min, 7.5uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-681 | Coilcraft Inc | Variable Inductor, 0.612uH Min, 0.748uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M268-2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3809
|
Newark | Handle, Aluminum, Black, M5 X 0.8, Fixing Centers:3.5", Handle Material:Aluminum, Thread Size - Metric:M5 X 0.8, Thread Size - Imperial:-, Product Range:M Series Rohs Compliant: Yes |Hammond M268-2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$8.6400 / $10.8700 | Buy Now |
DISTI #
164-M268-2BK-ND
|
DigiKey | HANDLE GP SQ ALUM Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-M268-2BK
|
Mouser Electronics | Enclosures, Boxes, & Cases SQ.ALUM HANDLE 4.0"x1.6" BLACK RoHS: Compliant | 1 |
|
$9.1000 / $11.7400 | Buy Now |
DISTI #
70321452
|
RS | hardware- handle | Hammond Manufacturing M268-2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2700 / $11.1700 | RFQ |
|
Onlinecomponents.com | hardware- handle RoHS: Compliant | 51 Factory Stock |
|
$8.5900 / $11.3700 | Buy Now |
|
Powell Electronics | SQ.ALUM HANDLE 4.0"x1.6" BLACK Min Qty: 1 | 34 |
|
$8.5000 / $9.9400 | Buy Now |
|
Master Electronics | hardware- handle RoHS: Compliant | 51 Factory Stock |
|
$8.5900 / $11.3700 | Buy Now |
Part Details for M268-2BK
M268-2BK CAD Models
M268-2BK Part Data Attributes
|
M268-2BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
M268-2BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |