Part Details for M268-2 by Hammond Manufacturing
Overview of M268-2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-683 | Coilcraft Inc | Variable Inductor, 58uH Min, 78uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-682 | Coilcraft Inc | Variable Inductor, 6.1uH Min, 7.5uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-681 | Coilcraft Inc | Variable Inductor, 0.612uH Min, 0.748uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M268-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M268-2-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3.465" Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$16.1275 / $18.8500 | Buy Now |
DISTI #
HM1311-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3.465" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$8.4250 / $13.6600 | Buy Now |
DISTI #
546-M268-2
|
Mouser Electronics | Enclosures, Boxes, & Cases Hardware- Handle RoHS: Compliant | 24 |
|
$8.4200 / $11.4600 | Buy Now |
DISTI #
V99:2348_17716964
|
Arrow Electronics | Handle, Aluminum, Clear Matte Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1517 | Americas - 1 |
|
$1.8880 | Buy Now |
DISTI #
70321451
|
RS | HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 / $11.6500 | RFQ |
|
Onlinecomponents.com | hardware- handle RoHS: Compliant | 27 Factory Stock |
|
$8.9600 / $11.8600 | Buy Now |
|
Powell Electronics | SQ.ALUM HANDLE 4.0"x1.6" Min Qty: 1 | 18 |
|
$8.8700 / $10.3700 | Buy Now |
|
Master Electronics | hardware- handle RoHS: Compliant | 27 Factory Stock |
|
$8.9600 / $11.8600 | Buy Now |
Part Details for M268-2
M268-2 CAD Models
M268-2 Part Data Attributes
|
M268-2
Hammond Manufacturing
Buy Now
|
Compare Parts:
M268-2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |