Part Details for M262ZIAAE by Nuvoton Technology Corp
Overview of M262ZIAAE by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M262ZIAAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-M262ZIAAE-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 33QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4169 | Buy Now |
|
New Advantage Corporation | MCU 32BIT ARM M23 512KB FLASH 96KB RAM QFN33 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 390 |
|
$5.5600 / $5.9500 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M23 512KB FLASH 96KB RAM QFN33 | 490 |
|
$4.1674 / $4.5841 | Buy Now |
Part Details for M262ZIAAE
M262ZIAAE CAD Models
M262ZIAAE Part Data Attributes:
|
M262ZIAAE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
M262ZIAAE
Nuvoton Technology Corp
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-04-19 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |