Part Details for M25S10K4F1 by JAE Electronics
Overview of M25S10K4F1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M25S10K4F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-M25S10K4F1
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$0.0330 / $0.1300 | Order Now |
DISTI #
JAEM25S10K4F1
|
Heilind Electronics | 10K PCS/ REEL | Americas - 0 in Stock |
|
$382.0923 / $400.5807 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.6500 / $354.8000 | Buy Now |