M25PX64SVZM6TBA
Micron Technology Inc
Description: Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24

Overview of M25PX64SVZM6TBA by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for M25PX64SVZM6TBA by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25PX64SVZM6TBA by Micron Technology Inc

M25PX64SVZM6TBA
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
6 X 8 MM, ROHS COMPLIANT, TBGA-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. M25PX64SVZM6TBA
    Micron Technology Inc
    Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
    VS

Alternate Parts for M25PX64SVZM6TBA

This table gives cross-reference parts and alternative options found for M25PX64SVZM6TBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64SVZM6TBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25PX64STVZM3TPBA Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6TBA vs M25PX64STVZM3TPBA
M25PX64-VZM3PA Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6TBA vs M25PX64-VZM3PA
M25PX64SVZM6TG EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Numonyx Memory Solutions M25PX64SVZM6TBA vs M25PX64SVZM6TG
M25PX64STVZM6TG EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Numonyx Memory Solutions M25PX64SVZM6TBA vs M25PX64STVZM6TG
M25PX64STVZM6P Flash, 8MX8, PBGA24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64STVZM6P
M25PX64SVZM6GB Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6TBA vs M25PX64SVZM6GB
M25PX64SOVZM6EBA Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64SOVZM6EBA
M25PX64SVZM6EBA Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64SVZM6EBA
M25PX64-VZM6TP Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64-VZM6TP
M25PX64STVZM3GBA Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6TBA vs M25PX64STVZM3GBA
Part Number Description Manufacturer Compare
M25PX64SOVZM3EB Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64SOVZM3EB
M25P64-VMF3TPB Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Micron Technology Inc M25PX64SVZM6TBA vs M25P64-VMF3TPB
M25PX64SOVMF6E Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25PX64SVZM6TBA vs M25PX64SOVMF6E
M25PX64STVZM3T Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64STVZM3T
M25PX64SOVZM3E Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64SOVZM3E
M25PX64STVMF3EB Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64STVMF3EB
M25PX64-VMD3E Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFP-8 Micron Technology Inc M25PX64SVZM6TBA vs M25PX64-VMD3E
M25P64-VMF3PB Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Micron Technology Inc M25PX64SVZM6TBA vs M25P64-VMF3PB
M25PX64SVMF6TG EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25PX64SVZM6TBA vs M25PX64SVMF6TG
W25Q64JVSSIQT Flash, 8MX8, PDSO8, SOIC-8 Winbond Electronics Corp M25PX64SVZM6TBA vs W25Q64JVSSIQT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25PX64SVZM6TBA by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25PX64SVZM6TBA by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25PX64SVZM6TBA would you like to use for your alert(s)?
  • Please alert me when M25PX64SVZM6TBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25PX64SVZM6TBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25PX64SVZM6TBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25PX64SVZM6TBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25PX64SVZM6TBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25PX64SVZM6TBA by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: