Part Details for M25P80S-VMN6P by Micron Technology Inc
Overview of M25P80S-VMN6P by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Part Details for M25P80S-VMN6P
M25P80S-VMN6P CAD Models
M25P80S-VMN6P Part Data Attributes:
|
M25P80S-VMN6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80S-VMN6P
Micron Technology Inc
Flash, 8MX1, PDSO8, 0.150 INCH WIDTH, ROHS COMPLIANT, SON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80S-VMN6P
This table gives cross-reference parts and alternative options found for M25P80S-VMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80S-VMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80-VMN6G | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80S-VMN6P vs M25P80-VMN6G |
M25P80SVMN6GBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80S-VMN6P vs M25P80SVMN6GBA |
M25P80SVMN6TG | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80S-VMN6P vs M25P80SVMN6TG |
M25P80-VMN3TPB | Flash, 8MX1, PDSO8, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | M25P80S-VMN6P vs M25P80-VMN3TPB |
M25P80-VMN6TP | Flash, 8MX1, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Micron Technology Inc | M25P80S-VMN6P vs M25P80-VMN6TP |
M25P80-VMN3PB | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 | Micron Technology Inc | M25P80S-VMN6P vs M25P80-VMN3PB |
M25P80-VMN3TG | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80S-VMN6P vs M25P80-VMN3TG |
M25P80SVMN6TPBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80S-VMN6P vs M25P80SVMN6TPBA |
M25P80VMN6GBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80S-VMN6P vs M25P80VMN6GBA |
M25P80SVMN3TPB | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80S-VMN6P vs M25P80SVMN3TPB |