Datasheets
M25P40VMP6TXX by: Micron Technology Inc

Flash, 512KX8, PDSO8, VFDFP-8

Part Details for M25P40VMP6TXX by Micron Technology Inc

Overview of M25P40VMP6TXX by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M25P40VMP6TXX

M25P40VMP6TXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25P40VMP6TXX Part Data Attributes

M25P40VMP6TXX Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M25P40VMP6TXX Micron Technology Inc Flash, 512KX8, PDSO8, VFDFP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description VFDFP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz
JESD-30 Code R-PDSO-N8
Length 6 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 3 V
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5 mm
Write Cycle Time-Max (tWC) 15 ms

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P40VMP6TXX by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P40VMP6TXX by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P40VMP6TXX would you like to use for your alert(s)?
  • Please alert me when M25P40VMP6TXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P40VMP6TXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P40VMP6TXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P40VMP6TXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P40VMP6TXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P40VMP6TXX by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: