Part Details for M25P20S-VMN6GB by Micron Technology Inc
Overview of M25P20S-VMN6GB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25P20S-VMN6GB
M25P20S-VMN6GB CAD Models
M25P20S-VMN6GB Part Data Attributes
|
M25P20S-VMN6GB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P20S-VMN6GB
Micron Technology Inc
2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M25P20S-VMN6GB
This table gives cross-reference parts and alternative options found for M25P20S-VMN6GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20S-VMN6GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P20-VMN6P | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M25P20S-VMN6GB vs M25P20-VMN6P |
M25P20SVMN6G | Flash, 256KX8, PDSO8, SOP-8 | Numonyx Memory Solutions | M25P20S-VMN6GB vs M25P20SVMN6G |
M25P20-VMN3G/X | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M25P20S-VMN6GB vs M25P20-VMN3G/X |
M25P20SVMN3P/X | Flash, 256KX8, PDSO8, SOP-8 | Numonyx Memory Solutions | M25P20S-VMN6GB vs M25P20SVMN3P/X |
M25P20-VMN6TPB | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P20S-VMN6GB vs M25P20-VMN6TPB |
M25P20SVMN6PB | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P20S-VMN6GB vs M25P20SVMN6PB |
M25P20-VMN6TPB | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | M25P20S-VMN6GB vs M25P20-VMN6TPB |
M25P20-VMN6TP | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M25P20S-VMN6GB vs M25P20-VMN6TP |
M25P20-VMN6GBA | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P20S-VMN6GB vs M25P20-VMN6GBA |
M25P20-VMN3GBA | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P20S-VMN6GB vs M25P20-VMN3GBA |