Part Details for M25P16-VMF6TP by STMicroelectronics
Overview of M25P16-VMF6TP by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M25P16-VMF6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Serial EEPROM, 2M x 8, 16 Pin, Plastic, SOP | 174 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | Serial EEPROM, 2M x 8, 16 Pin, Plastic, SOP | 5 |
|
$3.0000 / $4.5000 | Buy Now |
|
Win Source Electronics | 16 Mbit, Low Voltage, Serial Flash Memory With 50 MHz SPI Bus Interface | 10000 |
|
$2.9461 / $4.4191 | Buy Now |
Part Details for M25P16-VMF6TP
M25P16-VMF6TP CAD Models
M25P16-VMF6TP Part Data Attributes
|
M25P16-VMF6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P16-VMF6TP
STMicroelectronics
2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P16-VMF6TP
This table gives cross-reference parts and alternative options found for M25P16-VMF6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P16-VMF6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P16-VMF6TP | Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | M25P16-VMF6TP vs M25P16-VMF6TP |
M25P16-VMF6 | Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Numonyx Memory Solutions | M25P16-VMF6TP vs M25P16-VMF6 |
M25P16-VMF6P | Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | M25P16-VMF6TP vs M25P16-VMF6P |
M25P16-VMF6T | Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Micron Technology Inc | M25P16-VMF6TP vs M25P16-VMF6T |
M25P16-VMF6T | 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | STMicroelectronics | M25P16-VMF6TP vs M25P16-VMF6T |
M25P16-VMF6T | Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Numonyx Memory Solutions | M25P16-VMF6TP vs M25P16-VMF6T |
M25P16-VMF6P | 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | STMicroelectronics | M25P16-VMF6TP vs M25P16-VMF6P |
M25P16-VMF6 | Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Micron Technology Inc | M25P16-VMF6TP vs M25P16-VMF6 |
M25P16-VMF6 | 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | STMicroelectronics | M25P16-VMF6TP vs M25P16-VMF6 |