Datasheets
M25P16-VMF6T by:

Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16

Part Details for M25P16-VMF6T by Micron Technology Inc

Overview of M25P16-VMF6T by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M25P16-VMF6T

M25P16-VMF6T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25P16-VMF6T Part Data Attributes

M25P16-VMF6T Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M25P16-VMF6T Micron Technology Inc Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 7.5 mm

Alternate Parts for M25P16-VMF6T

This table gives cross-reference parts and alternative options found for M25P16-VMF6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P16-VMF6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M25P16-VMF6 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P16-VMF6T vs M25P16-VMF6
M25P16-VMF6P Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P16-VMF6T vs M25P16-VMF6P
M25P16-VMF6 Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 Micron Technology Inc M25P16-VMF6T vs M25P16-VMF6
M25P16-VMF6 Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 Numonyx Memory Solutions M25P16-VMF6T vs M25P16-VMF6
M25P16-VMF6P 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 STMicroelectronics M25P16-VMF6T vs M25P16-VMF6P
Part Number Description Manufacturer Compare
W25X16VZPIG Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp M25P16-VMF6T vs W25X16VZPIG
MX25L1605DPI-12G Flash, 8MX2, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Macronix International Co Ltd M25P16-VMF6T vs MX25L1605DPI-12G
M25PX16SVMP6G EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P16-VMF6T vs M25PX16SVMP6G
W25X16ALZPIG Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp M25P16-VMF6T vs W25X16ALZPIG
W25Q16BVDAIG Flash, 2MX8, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp M25P16-VMF6T vs W25Q16BVDAIG
W25X16BVZPIG Flash, 256KX16, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp M25P16-VMF6T vs W25X16BVZPIG
M25P16SVMP6P Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P16-VMF6T vs M25P16SVMP6P
M25P16SVME6TP Flash, 2MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P16-VMF6T vs M25P16SVME6TP
M25PX16-VMP6TGBA EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25P16-VMF6T vs M25PX16-VMP6TGBA
M25PX16-VMP6TG Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Micron Technology Inc M25P16-VMF6T vs M25PX16-VMP6TG

M25P16-VMF6T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P16-VMF6T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P16-VMF6T by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P16-VMF6T would you like to use for your alert(s)?
  • Please alert me when M25P16-VMF6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P16-VMF6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P16-VMF6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P16-VMF6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P16-VMF6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P16-VMF6T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: