Part Details for M2550TB1600 by Crydom Inc
Results Overview of M2550TB1600 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2550TB1600 Information
M2550TB1600 by Crydom Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M2550TB1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3293
|
Newark | Power Module, Diode, M Series |Sensata/crydom M2550TB1600 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.5600 | Buy Now |
|
Neutron USA | Discrete Semiconductor Modules 50A 400V 3PH BRIDGE MODULE POWER | 0 |
|
$193.2100 | Buy Now |
Part Details for M2550TB1600
M2550TB1600 CAD Models
M2550TB1600 Part Data Attributes
|
M2550TB1600
Crydom Inc
Buy Now
|
Compare Parts:
M2550TB1600
Crydom Inc
Select a part to compare: |
Samacsys Manufacturer | CRYDOM |