Part Details for M2535SB1200 by Crydom Inc
Overview of M2535SB1200 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2535SB1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3278
|
Newark | Diode Module, Bridge Rect, 1-Ph, 1.2Kv, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:-, Forward Voltage Max:- Rohs Compliant: Yes |Sensata/crydom M2535SB1200 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0700 | Buy Now |
DISTI #
CC2619-ND
|
DigiKey | BRIDGE RECT 1P 1.2KV 35A MODULE Min Qty: 15 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.8900 | Buy Now |
DISTI #
70955629
|
RS | Power Module Diode M Series | Sensata - Crydom M2535SB1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0800 | RFQ |
DISTI #
CRYM2535SB1200
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES | Americas - 0 in Stock |
|
$73.1769 / $87.8123 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier Diode - Single Phase - 1.2 kV - 35 A - Module. RoHS: Compliant | 0 |
|
$67.9800 / $99.0900 | Buy Now |
DISTI #
000000000000276171
|
Sager | Discrete Semiconductor Modules 35A 1200V BRIDGE MODULE POWER Min Qty: 15 | 0 |
|
$71.4200 / $75.5000 | Buy Now |
|
Master Electronics | Bridge Rectifier Diode - Single Phase - 1.2 kV - 35 A - Module. RoHS: Compliant | 0 |
|
$67.9800 / $99.0900 | Buy Now |