Part Details for M251206BB2700JP500 by Vishay Intertechnologies
Overview of M251206BB2700JP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M251206BB2700JP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-M251206BB2700JP5
|
Mouser Electronics | Vishay M25 SI 100 270R 5% P5 e3 | 0 |
|
$0.1560 / $0.1660 | Order Now |
|
Future Electronics | M25 SI 100 270R 5% P5 e3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1600 | Buy Now |
DISTI #
M251206BB2700JP500
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thin Film, Fusible (Alt: M251206BB2700JP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |