Part Details for M24SR04-YMC6T/2 by STMicroelectronics
Results Overview of M24SR04-YMC6T/2 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24SR04-YMC6T/2 Information
M24SR04-YMC6T/2 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24SR04-YMC6T/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8424
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics M24SR04-YMC6T/2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14352-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8UFDFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21962 In Stock |
|
$0.6489 / $1.1700 | Buy Now |
DISTI #
M24SR04-YMC6T/2
|
Avnet Americas | NFC / RFID Tag & Reader IC, I2C, ISO/IEC 13239/14443A/14443-4/7816-4, NFC Forum, 8 Pins, UFDFPN-... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4898 / $0.5208 | Buy Now |
DISTI #
511-M24SR04-YMC6T/2
|
Mouser Electronics | NFC/RFID Tags & Transponders 4-Kbit Dynamic NFC RFID tag EEProm RoHS: Compliant | 3300 |
|
$0.6330 / $1.1700 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface RoHS: Compliant Min Qty: 1 | 3300 |
|
$0.7300 / $1.1500 | Buy Now |
DISTI #
M24SR04-YMC6T/2
|
Avnet Silica | NFC RFID Tag Reader IC I2C ISOIEC 1323914443A14443478164 NFC Forum 8 Pins UFDFPNEP (Alt: M24SR04-Y... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M24SR04-YMC6T/2
|
EBV Elektronik | NFC RFID Tag Reader IC I2C ISOIEC 1323914443A14443478164 NFC Forum 8 Pins UFDFPNEP (Alt: M24SR04-Y... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M24SR04-YMC6T/2
M24SR04-YMC6T/2 CAD Models
M24SR04-YMC6T/2 Part Data Attributes
|
M24SR04-YMC6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24SR04-YMC6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
M24SR04-YMC6T/2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M24SR04-YMC6T/2 is 1.8V to 5.5V.
-
The NFC interface of the M24SR04-YMC6T/2 is based on the ISO/IEC 14443 standard. You can use the STMicroelectronics NFC library and development tools to handle the NFC interface.
-
The maximum data transfer rate of the M24SR04-YMC6T/2 is 106 kbps.
-
The M24SR04-YMC6T/2 has a built-in cryptographic engine that supports AES-128 encryption. You can use this engine to implement secure data storage on the device.
-
The typical power consumption of the M24SR04-YMC6T/2 is around 10mA during active mode and 1µA during standby mode.