Part Details for M24S4FF3302T30 by Vishay Intertechnologies
Overview of M24S4FF3302T30 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24S4FF3302T30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDMM0204-33K
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 33kΩ, 0.4W, ±1%, -55÷155°C Min Qty: 3000 | 3000 |
|
$0.0163 | Buy Now |