Part Details for M24LR64-RMB6T/2 by STMicroelectronics
Results Overview of M24LR64-RMB6T/2 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24LR64-RMB6T/2 Information
M24LR64-RMB6T/2 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24LR64-RMB6T/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 816 |
|
$18.7500 / $25.0000 | Buy Now | |
DISTI #
M24LR64-RMB6T/2
|
Avnet Silica | EEPROM SerialI2C 64Kbit 8K x 8 25V33V5V 8Pin MLP EP TR (Alt: M24LR64-RMB6T/2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M24LR64-RMB6T/2
|
EBV Elektronik | EEPROM SerialI2C 64Kbit 8K x 8 25V33V5V 8Pin MLP EP TR (Alt: M24LR64-RMB6T/2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M24LR64-RMB6T/2
M24LR64-RMB6T/2 CAD Models
M24LR64-RMB6T/2 Part Data Attributes
|
M24LR64-RMB6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24LR64-RMB6T/2
STMicroelectronics
64-Kbit Dynamic NFC/RFID tag with password protection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 10100DDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.0007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for M24LR64-RMB6T/2
This table gives cross-reference parts and alternative options found for M24LR64-RMB6T/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24LR64-RMB6T/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC66A-E/P | Microchip Technology Inc | $0.6215 | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | M24LR64-RMB6T/2 vs 93LC66A-E/P |
M95040-WMB3/G | STMicroelectronics | Check for Price | 512X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M24LR64-RMB6T/2 vs M95040-WMB3/G |
S25FL064P0XNFV000 | Spansion | Check for Price | Flash, 64MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | M24LR64-RMB6T/2 vs S25FL064P0XNFV000 |
M45PE40-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M24LR64-RMB6T/2 vs M45PE40-VMP6TP |
93LC66AT-E/MNY | Microchip Technology Inc | $0.5700 | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | M24LR64-RMB6T/2 vs 93LC66AT-E/MNY |
M45PE80-VMP6P | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M24LR64-RMB6T/2 vs M45PE80-VMP6P |
M95040-MB3TG/W | STMicroelectronics | Check for Price | 512X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24LR64-RMB6T/2 vs M95040-MB3TG/W |
AT24C1024C1-10CJ-2.7 | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | M24LR64-RMB6T/2 vs AT24C1024C1-10CJ-2.7 |
M95040-RMB6P | STMicroelectronics | Check for Price | 512X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24LR64-RMB6T/2 vs M95040-RMB6P |
M95040-RMB3G/S | STMicroelectronics | Check for Price | 512X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24LR64-RMB6T/2 vs M95040-RMB3G/S |