-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, energy harvesting, I<sup>2</sup>C bus and ISO 15693 RF interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2010
|
Newark | Serial Eeprom, 16Kbit, 400Khz, Tssop-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M24LR16E-RDW6T/2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3795 |
|
$0.7390 / $1.8300 | Buy Now |
DISTI #
96AC1192
|
Newark | St25 Dynamic Nfc Tags Rohs Compliant: Yes |Stmicroelectronics M24LR16E-RDW6T/2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 | Buy Now |
DISTI #
497-11602-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15522 In Stock |
|
$0.6233 / $1.7100 | Buy Now |
DISTI #
M24LR16E-RDW6T/2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24LR16E-RDW6T/2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5735 | Buy Now |
DISTI #
511-M24LR16E-RDW6T/2
|
Mouser Electronics | NFC/RFID Tags & Transponders 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz RoHS: Compliant | 4008 |
|
$0.6770 / $1.6800 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface RoHS: Compliant Min Qty: 1 | 4008 |
|
$0.9000 / $1.6500 | Buy Now |
|
Future Electronics | M24LR16E Series 13.56 MHz 1.8 to 5.5 V I2C SMT RFID Transponder - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Future Electronics | M24LR16E Series 13.56 MHz 1.8 to 5.5 V I2C SMT RFID Transponder - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Future Electronics | M24LR16E Series 13.56 MHz 1.8 to 5.5 V I2C SMT RFID Transponder - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
DISTI #
M24LR16E-RDW6T/2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24LR16E-RDW6T/2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24LR16E-RDW6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24LR16E-RDW6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, energy harvesting, I<sup>2</sup>C bus and ISO 15693 RF interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010C11R | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.0004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M24LR16E-RDW6T/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24LR16E-RDW6T/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA46C-I/STX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | M24LR16E-RDW6T/2 vs 93AA46C-I/STX |
M24C32-RDW5G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24LR16E-RDW6T/2 vs M24C32-RDW5G |
93C46C-E/MS | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | M24LR16E-RDW6T/2 vs 93C46C-E/MS |
S-25C010A0I-J8T1U | IC EEPROM 1K SPI 5MHZ 8SOP | ABLIC Inc. | M24LR16E-RDW6T/2 vs S-25C010A0I-J8T1U |
24AA64-I/CS16K | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 | Microchip Technology Inc | M24LR16E-RDW6T/2 vs 24AA64-I/CS16K |
24AA64FT-I/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24LR16E-RDW6T/2 vs 24AA64FT-I/SN |
NM24C02LMM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | M24LR16E-RDW6T/2 vs NM24C02LMM8 |
11LC160-I/P | 2K X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | M24LR16E-RDW6T/2 vs 11LC160-I/P |
24AA64T-E/MNYVAO | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | M24LR16E-RDW6T/2 vs 24AA64T-E/MNYVAO |
M95640-DWDW4TP/K | Automotive 64 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | M24LR16E-RDW6T/2 vs M95640-DWDW4TP/K |