Part Details for M24LR04E-RUW20/2 by STMicroelectronics
Results Overview of M24LR04E-RUW20/2 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24LR04E-RUW20/2 Information
M24LR04E-RUW20/2 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24LR04E-RUW20/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24LR04E-RUW20/2-ND
|
DigiKey | MEMORY Min Qty: 1421 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6421 | Buy Now |
DISTI #
M24LR04E-RUW20/2
|
Avnet Americas | NFC / RFID Tag & Reader IC, I2C, ISO 15693/18000-3, DIE - Boxed Product (Development Kits) (Alt:... more RoHS: Not Compliant Min Qty: 1421 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$0.5050 / $0.5154 | Buy Now |
DISTI #
511-M24LR04E-RUW20/2
|
Mouser Electronics | NFC/RFID Tags & Transponders MEMORY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
M24LR04E-RUW20/2
|
Avnet Silica | NFC RFID Tag Reader IC I2C ISO 15693180003 DIE (Alt: M24LR04E-RUW20/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M24LR04E-RUW20/2
M24LR04E-RUW20/2 CAD Models
M24LR04E-RUW20/2 Part Data Attributes
|
M24LR04E-RUW20/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24LR04E-RUW20/2
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X32 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 5 ms |