-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7318
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C32-WMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
497-M24C32-WMN6TPCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31398 In Stock |
|
$0.1729 / $0.2900 | Buy Now |
DISTI #
M24C32-WMN6TP
|
Avnet Americas | EEPROM, I2C, Serial, 32 Kbit, 4K x 8bit, 1 MHz, 8 Pins, SOIC N - Tape and Reel (Alt: M24C32-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0784 / $0.0800 | Buy Now |
DISTI #
M24C32-WMN6TP
|
Avnet Americas | EEPROM, I2C, Serial, 32 Kbit, 4K x 8bit, 1 MHz, 8 Pins, SOIC N - Tape and Reel (Alt: M24C32-WMN6TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0719 / $0.0763 | Buy Now |
DISTI #
511-M24C32-WMN6TP
|
Mouser Electronics | EEPROM EEPROM S I2C 32k RoHS: Compliant | 85595 |
|
$0.1370 / $0.2300 | Buy Now |
DISTI #
E02:0323_00045045
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2429 | Europe - 20000 |
|
$0.0933 / $0.1416 | Buy Now |
DISTI #
E21:3489_00045045
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 | Europe - 719 |
|
$0.0795 | Buy Now |
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 82595 |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 232500Reel |
|
$0.0853 / $0.0976 | Buy Now |
|
Future Electronics | M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.0880 / $0.0921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C32-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-WMN6TP
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24C32-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C32-WMN6TPP | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN6TPP |
M24C32-WMN6G/B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN6G/B |
M24C32-WMN5TG/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN5TG/P |
M24C32-WMN3TG/C | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN3TG/C |
M24C32-WMN5TG/C | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN5TG/C |
M24C32-WMN6TG/T | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN6TG/T |
M24C32-WMN3P/C | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN3P/C |
M24C32-WMN3TP/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN3TP/P |
M24C32-WMN3/B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN3/B |
M24C32-WMN3TP/B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-WMN6TP vs M24C32-WMN3TP/B |