Part Details for M24C32-WBN6 by STMicroelectronics
Results Overview of M24C32-WBN6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-WBN6 Information
M24C32-WBN6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-WBN6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 2450 |
|
$0.2970 / $0.8100 | Buy Now |
|
|
Quest Components | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 147 |
|
$2.4605 / $3.9900 | Buy Now |
|
|
Vyrian | Discontinued | 4419 |
|
RFQ |
US Tariff Estimator: M24C32-WBN6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C32-WBN6
M24C32-WBN6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24C32-WBN6 Part Data Attributes
|
|
M24C32-WBN6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-WBN6
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.27 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 5.33 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C32-WBN6
This table gives cross-reference parts and alternative options found for M24C32-WBN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-WBN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C32-WBN6/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M24C32-WBN6 vs M24C32-WBN6/C |
| M24C32-WBN6G/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, ROHS COMPLIANT, DIP-8 | M24C32-WBN6 vs M24C32-WBN6G/C |
| M24C32-WBN6G | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDIP8 | M24C32-WBN6 vs M24C32-WBN6G |
| M24C32-WBN6P/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, ROHS COMPLIANT, DIP-8 | M24C32-WBN6 vs M24C32-WBN6P/C |
| M24C32-WBN6P/P | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C32-WBN6 vs M24C32-WBN6P/P |
| M24C32-WBN6/B | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M24C32-WBN6 vs M24C32-WBN6/B |
| M24C32-WBN6G/B | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C32-WBN6 vs M24C32-WBN6G/B |
| M24C32-WBN6P/B | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C32-WBN6 vs M24C32-WBN6P/B |
M24C32-WBN6 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24C32-WBN6 is 10 MHz.
-
The M24C32-WBN6 allows writing up to 32 bytes in a single write cycle.
-
The typical standby current consumption of the M24C32-WBN6 is 1 μA.
-
No, the M24C32-WBN6 is not compatible with 5V microcontrollers. It operates at a supply voltage of 1.8V to 5.5V, but the input logic levels are compatible with 3.3V or 1.8V microcontrollers.
-
The M24C32-WBN6 can withstand up to 1 million rewrite cycles.