-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C08-FCT6TP/T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9282
|
Newark | Eeprom, 8Kbit, I2C, 400Khz, Wlcsp-4, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Me... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 54525 |
|
$0.1930 / $0.3300 | Buy Now |
DISTI #
497-14912-1-ND
|
DigiKey | IC EEPROM 8KBIT I2C 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68543 In Stock |
|
$0.2182 / $0.3000 | Buy Now |
DISTI #
M24C08-FCT6TP/T
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R - Tape and Reel (Alt: M24C08-FCT6T... more RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 / $0.1168 | Buy Now |
DISTI #
511-M24C08-FCT6TP/T
|
Mouser Electronics | EEPROM 8 Kbit serial I2C bus EEPROM RoHS: Compliant | 6201 |
|
$0.2070 / $0.3000 | Buy Now |
DISTI #
V36:1790_06553564
|
Arrow Electronics | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2440 | Americas - 10000 |
|
$0.1949 | Buy Now |
|
STMicroelectronics | 8-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 6201 |
|
$0.2500 / $0.2900 | Buy Now |
|
Future Electronics | 8Kb (1K x 8) I²C 400kHz 900ns Surface Mount EEPROM Memory IC - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
12500 Reel |
|
$0.1150 / $0.1210 | Buy Now |
|
Future Electronics | 8Kb (1K x 8) I²C 400kHz 900ns Surface Mount EEPROM Memory IC - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
7500 Reel |
|
$0.1150 / $0.1210 | Buy Now |
DISTI #
86931751
|
Verical | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2440 | Americas - 10000 |
|
$0.1786 / $0.1878 | Buy Now |
DISTI #
67619653
|
Verical | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 4500 |
|
$0.1930 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C08-FCT6TP/T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C08-FCT6TP/T
STMicroelectronics
8 Kbit serial I<sup>2</sup>C bus EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.695 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.685 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
The maximum clock frequency for the M24C08-FCT6TP/T is 400 kHz.
The M24C08-FCT6TP/T has 8 Kbits (1 Kbyte) of user memory.
The M24C08-FCT6TP/T has a write endurance of 1 million cycles.
The M24C08-FCT6TP/T has a data retention period of 40 years.
Yes, the M24C08-FCT6TP/T is compatible with the I2C bus.