-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C08-DRDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6668
|
Newark | Eeprom, 8Kbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M24C08-DRDW3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2516 |
|
$0.4390 / $0.5380 | Buy Now |
DISTI #
497-15733-1-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7242 In Stock |
|
$0.3194 / $0.4300 | Buy Now |
DISTI #
M24C08-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24C08-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2654 / $0.2709 | Buy Now |
DISTI #
511-M24C08-DRDW3TP/K
|
Mouser Electronics | EEPROM Automotive 8-Kbit serial I2C bus EEPROM RoHS: Compliant | 12098 |
|
$0.2810 / $0.4200 | Buy Now |
|
STMicroelectronics | Automotive 8-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 12098 |
|
$0.3300 / $0.4100 | Buy Now |
|
Future Electronics | Automotive 8-Kbit serial I²C bus EEPROM with 1 MHz clock RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.2260 / $0.2320 | Buy Now |
DISTI #
M24C08-DRDW3TP/K
|
Avnet Silica | EEPROM SerialI2C 8Kbit 1K x 8 25V33V5V 8Pin TSSOP TR (Alt: M24C08-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
M24C08-DRDW3TP/K
|
EBV Elektronik | EEPROM SerialI2C 8Kbit 1K x 8 25V33V5V 8Pin TSSOP TR (Alt: M24C08-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | I2C TSSOP-8 EEPROM ROHS | 20 |
|
$0.4738 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C08-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C08-DRDW3TP/K
STMicroelectronics
Automotive 8-Kbit serial I<sup>2</sup>C bus EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 600000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Protection | HARDWARE |
The maximum operating frequency of the M24C08-DRDW3TP/K is 1 MHz.
The M24C08-DRDW3TP/K has 8 Kbits (1 Kbyte) of EEPROM memory.
The write endurance of the M24C08-DRDW3TP/K is 4 million write cycles.
The data retention period of the M24C08-DRDW3TP/K is 40 years at 85°C.
Yes, the M24C08-DRDW3TP/K is compatible with the I2C bus protocol.